ECM06DKDN

Heilind Number:SULECM06DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DKDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DKDN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULECM06DKDN

Detailed Description

ECM06DKDN is a high-performance female connector designed for reliable board-to-board or card edge connections in electronic applications. Featuring two rows with a total of 12 positions, this connector boasts a sturdy construction with PBT and Phosphor Bronze materials. With a current rating of 3A and a voltage capability of 950VAC, it ensures efficient power transmission. The termination method is through-hole, guaranteeing secure and stable attachment. Gold contact plating enhances conductivity, while the cantilever design offers easy mating and unmating. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The connector's compact dimensions of 15.49mm in height and 9.4mm in width make it space-efficient on PCBs. With matte tin termination plating, it meets industry standards for durability. Whether in industrial, automotive, or aerospace applications, the ECM06DKDN connector delivers exceptional performance.