ECM06DKDS

Heilind Number:SULECM06DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DKDS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DKDS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULECM06DKDS

Detailed Description

Introducing the ECM06DKDS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a two-row configuration, this connector offers a reliable and space-efficient solution for your connectivity needs. Featuring PBT and phosphor bronze construction, it ensures durability and excellent signal transmission. The 3A amperage and 950VAC voltage rating make it suitable for a wide range of power and signal applications. Gold-plated phosphor bronze contacts provide superior conductivity, while the cantilever contact type ensures secure mating. With a pitch of 3.96mm, operating temperatures ranging from -65 to 125°C, and matte tin termination plating, this connector is built to perform in harsh environments. Trust the ECM06DKDS for seamless and dependable connections in your electronic designs.