ECM06DKDT

Heilind Number:SULECM06DKDT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DKDT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DKDT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULECM06DKDT

Detailed Description

Introducing the ECM06DKDT, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. Boasting a current rating of 3A and a voltage capability of 950VAC, it offers robust power transmission. The female, two-row design with a threaded mount type and thru-hole termination method guarantees secure and stable connections. The gold-plated phosphor bronze contacts provide excellent conductivity and durability. Featuring a pitch of 3.96mm and a cantilever contact type, it allows for efficient signal transfer. With 12 positions and a straight orientation, it offers versatility in PCB layouts. The connector's operating temperature range of -65 to 125°C and matte tin termination plating ensure optimal performance under varying conditions. Compact in size with a height of 15.49mm and width of 9.4mm, it is ideal for space-constrained applications. Whether in aerospace, defense, or industrial settings, the ECM06DKDT is the perfect choice for high-reliability connectivity needs.