ECM06DKED

Heilind Number:SULECM06DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DKED
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DKED
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM06DKED

Detailed Description

Introducing the ECM06DKED, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in electronic devices. Featuring a durable construction of PBT and phosphor bronze, this connector ensures long-lasting performance even in demanding environments. With a current rating of 3A and a voltage capability of 950VAC, it is suitable for a wide range of applications. The gold-plated contact pins provide excellent conductivity, while the cantilever contact type and right-angle orientation allow for easy and secure connections. With 12 positions and a pitch of 3.96mm, it offers versatile connectivity options. Operating at temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh conditions. Trust the ECM06DKED for efficient and dependable board-to-board connections in your electronic designs.