ECM06DKEN

Heilind Number:SULECM06DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DKEN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DKEN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULECM06DKEN

Detailed Description

The ECM06DKEN is a high-performance PCB connector designed for reliable power and signal transmission in electronic assemblies. With a voltage rating of 950 VAC and an amperage of 3 A, it ensures efficient power delivery. Featuring a gendered female design and two rows of contacts, it facilitates secure connections. The contact material, made of phosphor bronze with gold plating, guarantees excellent conductivity and corrosion resistance. Its cantilever contact type and right-angle orientation allow for easy mating in tight spaces. With 12 positions and a pitch of 3.96 mm, it offers versatile connectivity options. Thru-hole termination method with matte tin plating ensures robust solder joints. Operating within a wide temperature range of -65 to 125 °C, this connector is suitable for diverse environmental conditions. Perfect for board-to-board or card edge applications, the ECM06DKEN is a reliable solution for high-speed data and power transmission needs.