ECM06DKES

Heilind Number:SULECM06DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DKES
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DKES
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM06DKES

Detailed Description

Introducing the ECM06DKES, a high-performance female PCB connector designed for reliable power transmission in electronic devices. With a durable construction of PBT and Phosphor Bronze, this connector ensures longevity and stable conductivity. Operating at an amperage of 3A and a voltage of 950VAC, it's suitable for demanding applications. Featuring two rows with 12 positions and a pitch of 3.96mm, it offers versatile connectivity options. The contact material of Phosphor Bronze with Gold plating guarantees excellent signal transfer. Its Cantilever contact type and Thru Hole termination method provide secure and efficient assembly. With an operating temperature range of -65 to 125°C, it's ideal for harsh environments. The right-angle orientation and side-hole mount type allow for flexible PCB layout. The matte tin termination plating ensures corrosion resistance. Measuring at a compact height of 13.97mm and width of 9.4mm, it's space-efficient. Whether used in board-to-board connections or card-edge interfaces, the ECM06DKES connector delivers high reliability and performance. Elevate your electronic designs with this essential component.