ECM06DKJD

Heilind Number:SULECM06DKJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DKJD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DKJD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULECM06DKJD

Detailed Description

Introducing the ECM06DKJD, a high-performance board-to-board PCB connector designed for precision connectivity. Crafted with premium materials, this connector features a combination of PBT and phosphor bronze construction, ensuring durability and reliable performance. With a 3A amperage rating and a maximum voltage of 950VAC, it meets the demands of various electronic applications. The female connector with two rows and 12 positions offers ample connectivity options. Its clearance hole mount type and thru-hole termination method make installation a breeze. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for diverse environments. The right-angle orientation and cantilever contact type provide efficient signal transmission. The tail length of 12.7mm and compact dimensions of 13.97mm height and 9.4mm width make it ideal for space-constrained designs. With matte tin termination plating, it ensures long-term reliability. Perfect for hi-rel applications, this connector, with the acronym ECM06DKJD, is a must-have for your PCB connectivity needs.