ECM06DKJH

Heilind Number:SULECM06DKJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DKJH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DKJH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULECM06DKJH

Detailed Description

Introducing the ECM06DKJH, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. Crafted with precision using PBT and Phosphor Bronze materials, this connector ensures durability and long-lasting performance. With a maximum amperage of 3A and a voltage rating of 950 VAC, it guarantees safe power delivery even in demanding applications. Featuring a female gender and two rows of 12 positions each, it offers ample connectivity options. The Clearance Hole mount type and Thru-Hole termination method make installation a breeze. Gold-plated contacts on Phosphor Bronze ensure excellent conductivity, while Matte Tin termination plating enhances durability. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of environments. Its cantilever contact type and right-angle orientation provide flexibility in design and layout. With a pitch of 3.96mm (.156 in), it allows for precise and secure connections. Compact yet sturdy, with a connector height of 13.97mm (.55 in) and width of 9.4mm (.37 in), it is ideal for space-constrained applications. Whether for industrial machinery, telecommunications, or aerospace systems, the ECM06DKJH guarantees reliable power transmission in any setting. Elevate your connectivity solutions with this high-quality PCB connector.