ECM06DKJI

Heilind Number:SULECM06DKJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DKJI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DKJI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:12
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM06DKJI

Detailed Description

Introducing the ECM06DKJI, a female board-to-board PCB connector designed for high-performance applications. With two rows of 12 cantilever contacts made of durable phosphor bronze and plated with gold, this connector ensures reliable signal transmission at an amperage of 3A and voltage of 950VAC. Featuring a threaded mount type for secure installation, it offers a pitch of 3.96mm and an orientation of right angle, making it ideal for space-constrained environments. The termination method is through hole, with a tail length of 12.7mm, and termination plating of matte tin, guaranteeing efficient soldering. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh industrial environments. Its compact design, with a height of 13.97mm and width of 9.4mm, ensures easy integration into PCBs. Trust the ECM06DKJI for seamless and durable board-to-board connections in your electronic devices.