ECM06DKJN

Heilind Number:SULECM06DKJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DKJN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DKJN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:12
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM06DKJN

Detailed Description

Introducing the ECM06DKJN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows for secure connectivity, this connector is crafted with durable PBT and Phosphor Bronze materials, ensuring reliability in every use. With a 3A amperage rating and a maximum voltage of 950VAC, it guarantees efficient power transmission. The gold-plated contacts offer excellent conductivity, while the cantilever contact type and right-angle orientation provide easy and space-saving installation. With a wide operating temperature range of -65 to 125°C, this connector is suitable for various environments. Its matte tin termination plating enhances durability. The ECM06DKJN is perfect for industries where high reliability and performance are paramount, making it an essential component for your PCB integration needs.