ECM06DKJS

Heilind Number:SULECM06DKJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DKJS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DKJS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULECM06DKJS

Detailed Description

Introducing the ECM06DKJS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 950 VAC, it is suitable for power and signal transmission. The two-row, 12-position design with a 3.96mm pitch allows for efficient PCB mating. Its cantilever contact type and right-angle orientation offer versatility in installation. The termination through-hole method with Matte Tin plating guarantees secure solder connections. With an operating temperature range of -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications where rugged performance is essential. Upgrade your connectivity solutions with the ECM06DKJS for uncompromising quality and performance.