ECM06DKJT

Heilind Number:SULECM06DKJT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DKJT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DKJT
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:12
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM06DKJT

Detailed Description

Introducing the ECM06DKJT, a high-performance female connector designed for demanding applications. Crafted with PBT and Phosphor Bronze materials, this connector ensures robust and reliable connectivity. With a current rating of 3A and a voltage capacity of 950VAC, it guarantees efficient power transmission. Featuring two rows of 12 cantilever contacts plated with gold, it offers superior signal integrity. The 3.96mm pitch and right-angle orientation make it ideal for space-constrained environments. With a durable matte tin termination plating and an operating temperature range of -65 to 125°C, it is suitable for harsh operating conditions. Measuring 13.97mm in height and 9.4mm in width, it is compact yet sturdy. Perfect for board-to-board and card edge connections, the ECM06DKJT is the epitome of performance and reliability in PCB connectors.