ECM06DKMD

Heilind Number:SULECM06DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DKMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DKMD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULECM06DKMD

Detailed Description

Introducing our PBT & Phosphor Bronze female connector, perfect for high-performance board-to-board and card edge applications. With a compact design featuring two rows and 12 positions, this connector ensures reliable connectivity in tight spaces. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and durability. Termination is hassle-free with wire wrap method, and the clearance hole mount type simplifies installation. Operating at a voltage of 950 VAC and an impressive amperage of 3A, this connector is suitable for demanding environments. Its cantilever contact type and straight orientation further enhance its versatility. With a tail length of 14.22mm and a connector height of .61 inches, it offers easy integration into your PCB setup. Matte tin termination plating adds to its robustness, while its wide operating temperature range of -65 to 125°C ensures performance even in extreme conditions. Trust in the ECM06DKMD for secure and efficient connections in your electronic systems.