ECM06DKMH

Heilind Number:SULECM06DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DKMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DKMH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM06DKMH

Detailed Description

Introducing the ECM06DKMH, a high-performance female board-to-board PCB connector designed for optimal connectivity in electronic systems. With a pitch of 3.96mm (.156 inches) and featuring two rows of 12 positions each, this connector offers secure and efficient wire wrap termination. Crafted with a durable PBT housing and precision-machined Phosphor Bronze contacts plated with gold, it ensures reliable signal transmission even in demanding environments. Operating at voltages of up to 950 VAC and temperatures ranging from -65 to 125°C, the ECM06DKMH is suitable for a wide range of applications. Its straight orientation and clearance hole mount type facilitate easy installation on PCBs. With a tail length of 14.22mm (.56 inches) and a compact connector height of 15.49mm (.61 inches), it offers space-saving solutions without compromising performance. Trust in the ECM06DKMH for seamless board-to-board connections in your electronic designs.