ECM06DKMI

Heilind Number:SULECM06DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DKMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DKMI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM06DKMI

Detailed Description

Introducing the ECM06DKMI, a high-performance board-to-board PCB connector designed for demanding electronic applications. Featuring a rugged construction of PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capability of 950 VAC, it is suitable for power and signal transmission. The female connector offers 12 positions in a 2-row configuration, with a pitch of 3.96mm. Contact material of Phosphor Bronze and gold plating guarantee excellent conductivity. The termination method is wire wrap, and the mount type is threaded for secure installation. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications where durability and performance are paramount. Trust the ECM06DKMI for your critical connectivity needs.