ECM06DKMN

Heilind Number:SULECM06DKMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DKMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DKMN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM06DKMN

Detailed Description

Introducing ECM06DKMN, a high-performance female board-to-board PCB connector designed for optimum connectivity in demanding electronic applications. Crafted from durable PBT and featuring precision-made Phosphor Bronze contacts with gold plating, this connector ensures reliable power transmission with a maximum voltage rating of 950 VAC and an amperage of 3A. With two rows of 12 cantilever contact positions spaced at 3.96mm pitch, it offers efficient signal transfer in a straight orientation. Its wire wrap termination method and matte tin plating make installation a breeze, while its operating temperature range of -65 to 125°C guarantees stability even in harsh environments. Measuring at a compact .61in in height and 9.4mm in width, the ECM06DKMN is ideal for space-constrained PCB layouts. Trust in this connector for seamless connections that meet the highest standards of performance and durability.