ECM06DKMS

Heilind Number:SULECM06DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DKMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DKMS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULECM06DKMS

Detailed Description

Introducing the ECM06DKMS, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. This female connector features two rows with a side-hole mount type, ensuring secure attachment. Its termination method via wire wrap guarantees reliable contact. Crafted with PBT and phosphor bronze materials, it offers durability and efficient signal transmission. With a current rating of 3A and voltage capacity of 950VAC, it meets stringent industry standards. The gold-plated phosphor bronze contacts ensure optimal conductivity, while the 3.96mm pitch and cantilever contact type enhance signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for diverse environments. Its 12 positions and 14.22mm tail length provide ample connections, while the compact design, measuring just 15.49mm in height and 9.4mm in width, saves space on PCBs. With matte tin termination plating for added protection, this connector guarantees long-term performance. Ideal for hi-rel applications, the ECM06DKMS is a reliable solution for demanding electronic systems.