| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM06DKMT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM06DKMT |
ECM06DKMT
| Heilind Number: | SULECM06DKMT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM06DKMT |
| ECAD Model: |
Specifications
Detailed Description
The ECM06DKMT is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction with gold contact plating, this connector ensures reliable and efficient power delivery with a maximum amperage of 3A and a voltage rating of 950VAC. With two rows of 12 cantilever contacts on a 3.96mm pitch, it offers secure and precise connectivity. The threaded mount type and wire wrap termination method guarantee easy and durable installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet robust. Ideal for use in aerospace, military, and industrial applications, the ECM06DKMT is a dependable solution for your connectivity needs.

