ECM06DKND

Heilind Number:SULECM06DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DKND
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DKND
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:12
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM06DKND

Detailed Description

Introducing the ECM06DKND, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. Constructed with a robust combination of PBT and phosphor bronze materials, this connector ensures reliable signal transmission with a maximum amperage of 3A and a voltage rating of 950VAC. Featuring a female gender, two rows, and a clearance hole mount type, it offers easy installation and secure attachment. The termination method of card extender with gold-plated phosphor bronze contacts guarantees optimal conductivity and durability. With a pitch of 3.96mm and a cantilever contact type, it provides efficient signal transfer across 12 positions. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in various industries. Its compact design, with a connector height of 13.97mm and width of 9.4mm, allows for space-saving installation on PCBs. The matte tin termination plating ensures corrosion resistance and long-term performance. Trust the ECM06DKND for your critical connectivity needs.