ECM06DKNH

Heilind Number:SULECM06DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DKNH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DKNH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:12
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM06DKNH

Detailed Description

The ECM06DKNH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in various environments. With a current rating of 3A and a voltage withstand of up to 950VAC, it offers robust power transmission capabilities. The connector's female gender, two rows, and 12 positions make it versatile for multiple connections. Its clearance hole mount type and card extender termination method provide easy and secure installation. The Cantilever contact type with gold plating guarantees low contact resistance and high signal integrity. Operating within a wide temperature range of -65 to 125°C, the ECM06DKNH is suitable for harsh industrial settings. Its compact design, with a connector height of 13.97mm and width of 9.4mm, allows for space-efficient PCB layouts. The termination plating of matte tin ensures long-term reliability. Overall, this connector is a vital component for high-reliability electronic systems.