ECM06DKNN

Heilind Number:SULECM06DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DKNN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DKNN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULECM06DKNN

Detailed Description

This PBT & Phosphor Bronze Female Board-to-Board PCB Connector, SKU ECM06DKNN, with a pitch of 3.96mm, offers reliable connectivity for high-speed data transmission. Featuring 12 positions across 2 rows, it allows for efficient signal transfer in electronic devices. The Cantilever contact type with gold plating ensures optimal conductivity, while the Phosphor Bronze contact material guarantees durability. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. The termination method of Card Extender with Matte Tin plating on the tail provides secure attachment to PCBs. Its compact design, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained environments. Perfect for use in telecommunications, industrial equipment, and automotive systems, this connector meets the highest standards of performance and reliability.