ECM06DKNS

Heilind Number:SULECM06DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DKNS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DKNS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULECM06DKNS

Detailed Description

Introducing our PBT & Phosphor Bronze 3.96mm (.156 in) pitch board-to-board PCB connector, SKU ECM06DKNS. Designed for high-performance applications, this female connector features 12 positions across 2 rows with a maximum amperage of 3A and a voltage rating of 950 VAC. The contact material is gold-plated phosphor bronze, ensuring reliable conductivity. With a side-hole mount type and card extender termination method, installation is convenient and secure. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for diverse environments. Its cantilever contact type and straddle orientation further enhance connectivity. The matte tin termination plating guarantees durability. With a compact form factor (13.97mm in height, 9.4mm in width), this connector is space-efficient without compromising performance. Trust in its quality and precision for your PCB connectivity needs.