ECM06DKNT

Heilind Number:SULECM06DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DKNT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DKNT
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:12
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM06DKNT

Detailed Description

Introducing the ECM06DKNT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and voltage rating of 950VAC, it is suitable for a wide range of power and signal transmission tasks. The female connector, with two rows of 12 positions, offers ample connectivity options. Its threaded mount type and card extender termination method provide secure and convenient installation. The contact material is gold-plated Phosphor Bronze, guaranteeing excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in aerospace, military, and industrial applications. Its compact design, with a connector height of 13.97mm and width of 9.4mm, allows for space-efficient PCB layouts. With matte tin termination plating and cantilever contact type, it ensures long-term performance and durability. Trust the ECM06DKNT for your critical connectivity needs.