| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM06DKRH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 12 |
| Tail Length: | .235 in, 5.97 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM06DKRH |
ECM06DKRH
| Heilind Number: | SULECM06DKRH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM06DKRH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM06DKRH, a high-quality board-to-board PCB connector designed for reliable performance in demanding environments. Featuring a durable construction of PBT and phosphor bronze materials, this female connector boasts a 3A amperage rating and can handle voltages up to 950VAC. With two rows of 12 cantilever contacts plated in gold for optimal conductivity, it ensures secure and efficient signal transmission. The clearance hole mount type and card extender termination method make installation easy and secure. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a height of 13.97mm and width of 9.4mm, allows for efficient PCB layout. Trust the ECM06DKRH for robust and dependable connectivity in your electronic designs.

