| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM06DKRI |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .235 in, 5.97 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 12 |
| SKU: | SULECM06DKRI |
ECM06DKRI
| Heilind Number: | SULECM06DKRI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM06DKRI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM06DKRI, a high-performance female PCB connector designed for seamless board-to-board connections. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 950VAC. Featuring two rows of 12 cantilever contacts plated in gold, it guarantees excellent conductivity and signal integrity. The threaded mount type and card extender termination method offer easy and secure installation, while the 3.96mm pitch and 5.97mm tail length provide precise alignment. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding industrial applications. Trust in the ECM06DKRI for efficient and durable board connectivity.

