ECM06DKRS

Heilind Number:SULECM06DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DKRS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DKRS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULECM06DKRS

Detailed Description

The ECM06DKRS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 12 female connectors with a pitch of 3.96mm, it ensures secure and reliable connections. The contact material, phosphor bronze with gold plating, guarantees excellent conductivity and durability. With a voltage rating of 950VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its cantilever contact type and straddle orientation make it easy to install and maintain, while the side hole mount type and card extender termination method provide flexibility in usage. The connector's compact design, with a height of 13.97mm and width of 9.4mm, allows for efficient PCB layout. Whether used in industrial machinery or telecommunications systems, the ECM06DKRS ensures seamless connectivity and performance.