ECM06DKSD

Heilind Number:SULECM06DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DKSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DKSD
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM06DKSD

Detailed Description

The ECM06DKSD is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and 12 positions, this connector offers reliable connectivity in a compact form factor. Its female gender and clearance hole mount type make it easy to install on your PCB. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Operating at up to 950VAC and 3A, this connector is suitable for high-power applications. Its cantilever contact type and thru-hole termination method provide secure and stable connections. With an operating temperature range of -65 to 125°C, it can withstand harsh environmental conditions. The connector's low profile design, with a height of only 15.49mm and width of 9.4mm, saves space on your board. Its matte tin termination plating complies with industry standards for RoHS and lead-free soldering. Trust the ECM06DKSD for reliable and efficient board-to-board connections in your electronic designs.