ECM06DKSH

Heilind Number:SULECM06DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DKSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DKSH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM06DKSH

Detailed Description

Introducing the ECM06DKSH, a high-performance board-to-board PCB connector designed for superior connectivity in demanding environments. Featuring PBT and Phosphor Bronze construction with Gold contact plating, this female connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 950VAC. With two rows of 12 cantilever contacts spaced at a pitch of 3.96mm (.156in), it offers efficient signal transfer. The connector, with a straight orientation and thru-hole termination method, guarantees secure attachment to your PCB. Operating smoothly in temperatures ranging from -65 to 125°C, it's ideal for use in various industries. The compact size, with dimensions of .61in (15.49mm) in height and 9.4mm (.37in) in width, allows for space-saving installation. Trust the ECM06DKSH for high-reliability connections in your electronic systems.