ECM06DKSN

Heilind Number:SULECM06DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DKSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DKSN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM06DKSN

Detailed Description

The ECM06DKSN is a high-performance PCB connector designed for critical applications. Featuring a durable construction of PBT and Phosphor Bronze, it ensures reliable connectivity in demanding environments. With a 3A current rating and a voltage tolerance of 950VAC, this connector is suitable for power-intensive systems. The gold-plated contacts offer excellent signal transmission, while the cantilever contact type and thru-hole termination method guarantee secure attachment. With 12 positions spread across 2 rows, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace use. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient on PCBs. Meeting rigorous quality standards, the ECM06DKSN is a dependable choice for board-to-board and card edge connections in mission-critical systems.