ECM06DKST

Heilind Number:SULECM06DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DKST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DKST
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULECM06DKST

Detailed Description

Introducing the ECM06DKST, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Crafted with precision, this connector features PBT and Phosphor Bronze construction, ensuring durability and efficient conductivity. With a current rating of 3A and a voltage capacity of 950VAC, it meets the stringent requirements of industrial applications. The female connector, with two rows of 12 positions each, offers ample connectivity options. Its threaded mount and through-hole termination method guarantee secure and stable installation. The gold-plated Phosphor Bronze contacts provide excellent signal integrity, while the cantilever design allows for easy mating. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is a dependable choice for mission-critical systems. Measuring at a compact height of 15.49mm and width of 9.4mm, it saves valuable PCB space without compromising performance. Trust the ECM06DKST for superior connectivity in your next project.