ECM06DKUD

Heilind Number:SULECM06DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DKUD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DKUD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULECM06DKUD

Detailed Description

The ECM06DKUD is a high-performance board-to-board PCB connector designed for reliable power transmission in demanding applications. With a gender specification of female and featuring two rows, this connector ensures secure connectivity. Its clearance hole mount type and thru-hole termination method guarantee easy and efficient installation. Crafted from durable PBT and phosphor bronze materials and plated with gold, it offers excellent conductivity and corrosion resistance. Operating at a maximum amperage of 3A and voltage of 950VAC, it is suitable for high-power systems. The cantilever contact type and right-angle orientation optimize signal transmission in compact spaces. With 12 positions and a tail length of 6.35mm, it provides ample connectivity options. Meeting strict quality standards, this connector has a wide operating temperature range of -65 to 125°C. Its matte tin termination plating ensures long-term reliability. Ideal for aerospace, military, and industrial applications, the ECM06DKUD is a dependable choice for critical connections.