ECM06DKUH

Heilind Number:SULECM06DKUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DKUH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DKUH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM06DKUH

Detailed Description

Introducing our PBT & Phosphor Bronze Board to Board PCB Connector, ECM06DKUH. Designed for high-performance applications, this connector boasts a robust construction featuring a contact material of Phosphor Bronze with Gold plating for enhanced conductivity. With a current rating of 3A and voltage tolerance of 950VAC, it ensures reliable power transmission. The 2-row, 12-position layout with a pitch of 3.96mm offers versatile connectivity options. Its Cantilever contact type and Right Angle orientation provide secure and space-efficient mounting. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for diverse environments. With Matte Tin termination plating, it guarantees durability. Ideal for demanding PCB interconnections, this connector meets stringent quality standards for performance and longevity. Elevate your electronic designs with the ECM06DKUH.