ECM06DKUN

Heilind Number:SULECM06DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DKUN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DKUN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM06DKUN

Detailed Description

Introducing the ECM06DKUN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Engineered with precision, this female connector features two rows of 12 cantilever contacts made of durable Phosphor Bronze with Gold plating, ensuring optimal signal transmission. With a pitch of 3.96mm and a voltage rating of 950VAC, it offers reliable power delivery even in demanding applications. The right-angle orientation and no mounting design facilitate easy installation onto PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for use in harsh environments. Its compact dimensions of 13.97mm height and 9.4mm width make it suitable for space-constrained setups. The Matte Tin termination plating guarantees long-term durability. Trust in the ECM06DKUN for efficient and secure board-level connections.