ECM06DKUS

Heilind Number:SULECM06DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DKUS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DKUS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULECM06DKUS

Detailed Description

Introducing the ECM06DKUS board-to-board PCB connector, a reliable solution for high-performance electronic assemblies. Crafted with precision, this connector features two rows with 12 positions each, allowing for seamless connectivity in complex circuitry. Its female gender and right-angle orientation make it versatile for various applications. With a pitch of 3.96mm (.156in) and termination method through hole, it ensures secure and stable connections. The contact material, phosphor bronze with gold plating, guarantees excellent conductivity and durability. Rated for 3A and 950VAC, it meets stringent performance standards. Operating in temperatures ranging from -65 to 125°C, it's suitable for diverse environments. The matte tin termination plating enhances corrosion resistance. With a compact design, measuring 13.97mm (.55in) in height and 9.4mm (.37in) in width, it saves space on PCBs. Whether in telecommunications, industrial machinery, or aerospace systems, the ECM06DKUS is the perfect choice for your connectivity needs.