ECM06DRAI

Heilind Number:SULECM06DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DRAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DRAI
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM06DRAI

Detailed Description

Introducing the ECM06DRAI, a high-performance Board To Board PCB Connector designed for optimal connectivity in demanding environments. This female connector features two rows, each accommodating 12 positions with a pitch of 3.96mm (.156 in), ensuring secure and efficient data transmission. Engineered with durable PBT and Phosphor Bronze construction, it offers reliable conductivity with a maximum voltage rating of 950 VAC, making it suitable for various applications. The contact material is Gold-plated for enhanced signal integrity, while the termination method is Thru Hole with a tail length of 3.18mm (.125 in) for easy installation. With a right-angle orientation and a connector height of 10.95mm (.431 in), it allows for space-saving mounting on PCBs. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in harsh industrial environments. Trust the ECM06DRAI for seamless and durable board-to-board connections in your electronic systems.