ECM06DRAN

Heilind Number:SULECM06DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DRAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DRAN
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM06DRAN

Detailed Description

Introducing the ECM06DRAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction with gold-plated contacts, this connector ensures reliable conductivity and durability. With a 5A amperage rating and a maximum 950VAC voltage, it is suitable for power and signal transmission. Its right-angle orientation and 3.96mm pitch make it ideal for compact installations. The 12-position, 2-row design offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is perfect for harsh environments. The connector, with a low-profile height of 10.95mm and termination via thru-hole mounting, provides easy integration onto PCBs. Trust the ECM06DRAN for secure and efficient board-to-board connections in aerospace, industrial, and telecommunications systems.