ECM06DREH

Heilind Number:SULECM06DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DREH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DREH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULECM06DREH

Detailed Description

Introducing ECM06DREH, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze with gold plating, this connector ensures reliable signal transmission even in demanding environments. With a 5A amperage rating and a voltage capacity of 950 VAC, it offers robust power delivery. The female connector with two rows and 12 positions, along with a pitch of 3.96mm, enables versatile PCB integration. Its straight orientation and clearance hole mount type facilitate easy installation. The termination method using eyelets and matte tin plating guarantee secure and efficient connections. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for aerospace, military, and industrial applications where reliability is paramount. Trust in the ECM06DREH for superior board-to-board connectivity.