ECM06DREI

Heilind Number:SULECM06DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DREI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DREI
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM06DREI

Detailed Description

The ECM06DREI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a compact design with two rows of 12 female contacts, this connector ensures reliable connectivity in industrial environments. The PBT and phosphor bronze construction, along with gold plating, guarantees excellent conductivity and durability. With a pitch of 3.96mm (.156in) and a maximum voltage rating of 950VAC, it is suitable for high-power transmission. The termination method using eyelets and matte tin plating offers secure and stable connections. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh conditions. Its straight orientation and threaded mount type make installation easy and convenient. Measuring just 10.95mm (.431in) in height and .325in (8.26mm) in width, it is space-efficient while delivering high performance. Trust the ECM06DREI for your critical connectivity needs in aerospace, defense, and other hi-rel applications.