| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM06DREN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM06DREN |
ECM06DREN
| Heilind Number: | SULECM06DREN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM06DREN |
| ECAD Model: |
Specifications
Detailed Description
This PBT & Phosphor Bronze board-to-board PCB connector, SKU ECM06DREN, boasts an amperage of 5A and features a female gender with two rows. With a pitch of 3.96mm, it offers reliable connectivity in electronic systems. The termination method of eyelet and contact material of phosphor bronze with gold plating ensure excellent signal transmission. Operating at a voltage of 950VAC and with a straight orientation, this connector is suitable for high-power applications. It provides 12 positions with a tail length of 5.72mm, making it versatile for various PCB layouts. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees durability and performance in harsh environments. The ECM06DREN connector is a dependable choice for demanding industrial and electronic applications.

