ECM06DRES

Heilind Number:SULECM06DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DRES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DRES
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM06DRES

Detailed Description

Enhance your PCB connectivity with the ECM06DRES, a high-performance board-to-board connector designed for reliability and efficiency. Featuring a durable construction of PBT and Phosphor Bronze with gold plating, this female connector ensures secure and low-resistance connections. With a 5A amperage rating and 950VAC voltage capability, it's suitable for various power and signal transmission applications. The connector offers 12 positions across two rows, each terminated through eyelets for robust contact. Operating flawlessly in temperatures ranging from -65 to 125°C, it guarantees performance even in harsh environments. Its straight orientation and side hole mount type make installation easy, while the 3.96mm pitch accommodates standard PCB layouts. Ideal for demanding industries, the ECM06DRES is a top choice for mission-critical electronic systems. # Product Attributes: - ECM06DRES - Short Description: PBT & Phosphor Bronze; .00 - Amperage: 5A - Gender: Female - Number of Rows: 2 - Mount Type: Side Hole - Termination Method: Eyelet - Contact Material: Phosphor Bronze - Contact Plating: Gold - Pitch: 3.96mm (.156 in) - Voltage: 950VAC - Contact Type: Full Bellow - Orientation: Straight - Number of Positions: 12 - Tail Length: .225 in (5.72mm) - Operating Temperature Range: -65 - 125°C - Connector Height: 10.95mm (.431 in) - Connector Width: .325 in (8.26mm) - Termination Plating: Matte Tin - Category: Board To Board PCB Connectors, Card Edge Connectors, Connectors, PCB Connectors, Products - Hi-Rel: No - Acronym: ECM06DRES