| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM06DRFF |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Floating Bobbin |
| Orientation: | Straight |
| Tail Length: | .2 in, 5.08 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 12 |
| SKU: | SULECM06DRFF |
ECM06DRFF
| Heilind Number: | SULECM06DRFF |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM06DRFF |
| ECAD Model: |
Specifications
Detailed Description
The ECM06DRFF connector features a robust design, perfect for high-reliability applications. With PBT and Phosphor Bronze construction, it ensures durability and high performance. Operating at 5 A and 950 VAC, this female connector with two rows and 12 positions offers secure connectivity. The Thru Hole termination method and gold-plated contacts guarantee excellent conductivity. Its Full Bellow contact type and straight orientation make it easy to use. With a pitch of 3.96 mm, it's suitable for various PCB configurations. The connector's wide operating temperature range of -65 to 125 °C ensures reliable performance in harsh environments. Its compact size, with a height of 10.95 mm and width of 8.26 mm, makes it ideal for space-constrained applications. Trust the ECM06DRFF for your board-to-board and card edge connection needs.

