ECM06DRFH

Heilind Number:SULECM06DRFH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DRFH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DRFH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULECM06DRFH

Detailed Description

Introducing the ECM06DRFH, a high-performance board-to-board PCB connector designed for reliable power transmission in industrial environments. With a current rating of 5A and a voltage capacity of 950VAC, this female connector ensures efficient power delivery across its 12 positions. Crafted with durable PBT and Phosphor Bronze materials, it guarantees long-lasting performance even in harsh conditions, with an operating temperature range of -65 to 125°C. The Full Bellow contact type, terminated through holes with gold plating, guarantees secure and stable connections. Its 2-row design with a 3.96mm pitch and straight orientation allows for easy installation in clearance holes. Measuring 10.95mm in height and 8.26mm in width, this connector is compact yet powerful, making it ideal for a wide range of applications in the electronics industry. Trust the ECM06DRFH for seamless and efficient power connectivity in your projects.