| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM06DRFI |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM06DRFI |
ECM06DRFI
| Heilind Number: | SULECM06DRFI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM06DRFI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM06DRFI, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 5A and a voltage capacity of 950VAC, this connector ensures reliable power transmission. Featuring a female gender, 2 rows of 12 positions, and a pitch of 3.96mm (.156in), it offers versatile connectivity options. The termination method is through-hole, with phosphor bronze contacts plated in gold for optimal conductivity. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The straight orientation and threaded mount type provide secure and stable installation. With a compact size of 10.95mm (.431in) in height and .325in (8.26mm) in width, it saves space on the PCB. Trust the ECM06DRFI for high-reliability connections in your electronic designs.

