| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM06DRFN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .2 in, 5.08 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 12 |
| SKU: | SULECM06DRFN |
ECM06DRFN
| Heilind Number: | SULECM06DRFN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM06DRFN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM06DRFN, a high-performance female PCB connector designed for demanding applications. With a compact form factor and dual rows, the connector offers reliable connectivity for up to 12 positions. The PBT and phosphor bronze construction, along with gold-plated contacts, ensure excellent signal transmission and durability. Featuring a straight orientation and through-hole termination, installation is hassle-free. Operating at a wide temperature range of -65 to 125 °C and with a maximum voltage of 950 VAC, this connector is suitable for harsh environments. With a pitch of 3.96 mm and a tail length of 5.08 mm, it provides efficient PCB-to-PCB or card edge connections. Trust in the ECM06DRFN for your high-reliability electronic systems.

