ECM06DRFS

Heilind Number:SULECM06DRFS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DRFS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DRFS
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM06DRFS

Detailed Description

Introducing the ECM06DRFS, a high-performance PCB connector designed for seamless connectivity in electronic devices. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable power transmission with an amperage rating of 5A and a voltage capacity of 950VAC. Its two rows of contacts, made of gold-plated Phosphor Bronze, offer secure and efficient signal transfer. With a pitch of 3.96mm and a straight orientation, it facilitates easy installation on PCBs. The Full Bellow contact type and Matte Tin termination plating guarantee optimal performance even in harsh environments, with an operating temperature range of -65 to 125°C. Perfect for applications requiring a compact yet robust design, the ECM06DRFS is ideal for use in aerospace, automotive, and industrial electronics. Upgrade your connectivity solutions with this reliable and high-quality PCB connector.