ECM06DRKH-S13

Heilind Number:SULECM06DRKH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DRKH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DRKH-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULECM06DRKH-S13

Detailed Description

Introducing ECM06DRKH-S13, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and a voltage rating of 950 VAC, this connector ensures reliable power and signal transmission. Featuring two rows and 12 positions, it offers ample connectivity options. The termination method of card extender with gold-plated phosphor bronze contacts guarantees superior conductivity and durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Its straddle orientation and clearance hole mount type make installation easy. With a compact design, measuring just 10.95mm in height and 8.26mm in width, it is perfect for space-constrained applications. Trust in the ECM06DRKHS13 for secure and efficient board-to-board connections in your project.