| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM06DRKI-S13 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .21 in, 5.33 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 12 |
| SKU: | SULECM06DRKI-S13 |
ECM06DRKI-S13
| Heilind Number: | SULECM06DRKI-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM06DRKI-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM06DRKI-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable conductivity even in harsh environments. With a current rating of 5A and a voltage tolerance of 950VAC, it is suitable for power and signal transmission. The connector, with a compact design and straddle orientation, offers 12 positions across 2 rows, allowing for efficient PCB connections. Utilizing a threaded mount type and card extender termination method, installation is secure and straightforward. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industries requiring high reliability. Trust the ECM06DRKIS13 for your critical connectivity needs.

