ECM06DRKI

Heilind Number:SULECM06DRKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DRKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DRKI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULECM06DRKI

Detailed Description

The ECM06DRKI is a high-performance PCB connector featuring a durable construction of PBT and Phosphor Bronze, ensuring reliability in demanding environments. With a 5A amperage rating and 950VAC voltage capability, it guarantees efficient power transmission. This female connector, with two rows and a threaded mount type, offers secure connectivity. Its gold-plated Phosphor Bronze contacts and full bellow design ensure optimal signal transfer. With 12 positions and a pitch of 3.96mm, it is perfect for various board-to-board applications. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in diverse settings. The connector's compact size, with dimensions of 10.95mm in height and 8.26mm in width, makes it suitable for space-constrained designs. Its matte tin termination plating provides added durability. The ECM06DRKI is part of our comprehensive range of high-quality connectors, designed to meet the needs of modern electronic systems.