| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM06DRKN-S13 |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 12 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM06DRKN-S13 |
ECM06DRKN-S13
| Heilind Number: | SULECM06DRKN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM06DRKN-S13 |
| ECAD Model: |
Specifications
Detailed Description
The ECM06DRKN-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 5A and a voltage capacity of 950VAC, it ensures reliable power transmission. Featuring two rows of 12 female contacts with a pitch of 3.96mm, this connector offers secure and efficient connectivity. The contacts are made of durable phosphor bronze with gold plating for enhanced conductivity and longevity. Its innovative full bellow contact type and straddle orientation provide robustness and stability in operation. With a wide operating temperature range of -65 to 125°C and termination plating of matte tin, it guarantees performance even in harsh environments. Perfect for use in aerospace, military, and industrial electronics, the ECM06DRKN-S13 is a top choice for high-reliability applications.

