ECM06DRKN

Heilind Number:SULECM06DRKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DRKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DRKN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULECM06DRKN

Detailed Description

Introducing the ECM06DRKN, a high-performance female connector meticulously crafted for optimal connectivity in demanding electronic applications. Engineered with PBT and Phosphor Bronze materials, this connector boasts unrivaled durability and reliability. With a current rating of 5A and a maximum voltage of 950VAC, it ensures safe and efficient power transmission. Featuring a straight orientation, 12 positions, and 2 rows, it offers ample connectivity options. The Thru Hole termination method with Matte Tin plating guarantees secure and lasting attachment to PCBs. Gold-plated Phosphor Bronze contacts with a Full Bellow design guarantee excellent signal integrity. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Measuring 10.95mm in height and .325 inches in width, it fits seamlessly into compact electronic setups. Trust the ECM06DRKN for robust and high-speed board-to-board and card edge connections in your next project.